
The AON6230 is a surface mount N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 104W and a maximum drain to source voltage of 40V. The device features a continuous drain current of 85A and a maximum on-resistance of 1.44mR. The AON6230 is packaged in a DFN package and is RoHS compliant.
Alpha & Omega AON6230 technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 85A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 6.05nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 104W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 1.44mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AON6230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
