
N-channel MOSFET transistor designed for surface mount applications. Features a low Rds On of 7mR and a continuous drain current capability of 30A at a 40V drain-to-source voltage. Offers a maximum power dissipation of 39W and operates within a temperature range of -55°C to 150°C. Input capacitance is 1.225nF. This component is lead-free and RoHS compliant, packaged in DFN format on cut tape.
Alpha & Omega AON6236 technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 1.225nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 39W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 7mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AON6236 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
