
N-Channel Power MOSFET, DFN package, designed for surface mounting. Features a 40V Drain to Source Voltage (Vdss) and a maximum continuous drain current of 85A. Offers a low Rds On of 1.6mR and a maximum power dissipation of 83W. Operating temperature range spans from -55°C to 150°C, with an input capacitance of 6.55nF. RoHS compliant and supplied in cut tape packaging.
Alpha & Omega AON6240 technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 85A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 6.55nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 1.6mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AON6240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
