
N-Channel Power MOSFET, DFN package, designed for surface mount applications. Features 80V Drain-to-Source Voltage (Vdss) and 85A Continuous Drain Current (ID). Offers a low 3.3mΩ maximum Rds(on) and a maximum power dissipation of 208W. Operates across a wide temperature range from -55°C to 150°C, with an input capacitance of 4.646nF. This RoHS compliant component is supplied in cut tape packaging.
Alpha & Omega AON6278 technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 85A |
| Drain to Source Voltage (Vdss) | 80V |
| Input Capacitance | 4.646nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 208W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 3.3mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AON6278 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
