
N-Channel Power MOSFET, 80V Drain-to-Source Voltage (Vdss) and 85A Continuous Drain Current (ID). Features low 4.1mΩ Rds On resistance and 3.93nF input capacitance. Operates from -55°C to 150°C with a maximum power dissipation of 83W. Surface mount DFN package, RoHS compliant, and supplied in cut tape.
Alpha & Omega AON6280 technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 85A |
| Drain to Source Voltage (Vdss) | 80V |
| Input Capacitance | 3.93nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 4.1mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AON6280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
