N-Channel Power MOSFET featuring 100V drain-source voltage and a continuous drain current of 52A. This single-element silicon device offers a low on-resistance of 0.014 ohms. Designed with a DFN-8 package, it utilizes metal-oxide semiconductor field-effect transistor technology. The component has 5 terminals arranged in a dual position.
Alpha & Omega AON6294 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alpha & Omega AON6294 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.