
Alpha & Omega AON6298 technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 46A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 1.307nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 78W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 78W |
| Radiation Hardening | No |
| Rds On Max | 16.5mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AON6298 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
