
N-channel MOSFET transistor featuring a 30V drain-source voltage and 85A continuous drain current. Surface mount DFN package with 3.1mΩ maximum on-resistance. Offers 9.12nF input capacitance and 83W maximum power dissipation, operating from -55°C to 150°C. RoHS compliant and available in cut tape packaging.
Alpha & Omega AON6403 technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 85A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 9.12nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 3.1mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AON6403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
