
The AON6404A is a surface mount N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a maximum drain to source voltage of 30V and a continuous drain current of 85A. The device is packaged in a DFN package and is mounted on the surface of a printed circuit board. The AON6404A has a maximum power dissipation of 83W and an on-resistance of 2.3 milliohms. It is RoHS compliant and is available in cut tape packaging.
Alpha & Omega AON6404A technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 85A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 5.21nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 2.3mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AON6404A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
