Alpha & Omega AON6405L technical specifications.
| Continuous Drain Current (ID) | 30A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 5.5nF |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 7mR |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AON6405L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.