
Surface mount N-channel MOSFET with 20V drain-source voltage and 85A continuous drain current. Features low 2.1mΩ Rds(on) and 156W max power dissipation. Operates from -55°C to 150°C, packaged in DFN. Lead-free and RoHS compliant.
Alpha & Omega AON6411 technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 85A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 10.29nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 156W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 2.1mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AON6411 to view detailed technical specifications.
No datasheet is available for this part.
