
Alpha & Omega AON6428L technical specifications.
| Continuous Drain Current (ID) | 43A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 770pF |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 10mR |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AON6428L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
