
MOSFET N-CH 150V 5A DFN5X6
Alpha & Omega AON6454A technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 31A |
| Drain to Source Voltage (Vdss) | 150V |
| Input Capacitance | 2.055nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 38mR |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AON6454A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
