
Surface mount power MOSFET with 30V drain-source voltage and 200A continuous drain current. Features low 0.95mΩ Rds(on) and 7.036nF input capacitance. Operates from -55°C to 150°C with a maximum power dissipation of 83W. DFN package, lead-free, and RoHS compliant.
Alpha & Omega AON6500 technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 200A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 7.036nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 0.95mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AON6500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
