
The AON6508 is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum drain to source voltage of 30V and a continuous drain current of 32A. The device is packaged in a DFN package and is RoHS compliant. The AON6508 has a maximum power dissipation of 41W and an input capacitance of 2.01nF.
Alpha & Omega AON6508 technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 32A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 2.01nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 41W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 41W |
| Radiation Hardening | No |
| Rds On Max | 3.2mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AON6508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
