
High-performance N-channel MOSFET transistor designed for demanding applications. Features a low Rds On of 1.7mR and a continuous drain current capability of 150A, enabling efficient power handling. Operates with a drain-to-source voltage of 30V and offers a maximum power dissipation of 83W. Packaged in a compact DFN surface-mount configuration, this lead-free component boasts a wide operating temperature range from -55°C to 150°C.
Alpha & Omega AON6512 technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 150A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 3.43nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 1.7mR |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AON6512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
