The AON6522 is a surface mount power transistor with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 200A and a maximum drain to source voltage of 25V. The transistor's maximum power dissipation is 83W and its on-resistance is 0.95mΩ. It is packaged in a DFN package and is RoHS compliant.
Alpha & Omega AON6522 technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 200A |
| Drain to Source Voltage (Vdss) | 25V |
| Input Capacitance | 7.036nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 0.95mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AON6522 to view detailed technical specifications.
No datasheet is available for this part.