
Alpha & Omega AON6534 technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 951pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 8mR |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AON6534 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
