N-channel enhancement mode power MOSFET, 30V drain-source voltage, 30A continuous drain current. Features 8-pin DFN package, 5x6mm dimensions, surface mountable with no lead frame. Offers 2.2V gate threshold voltage and low 5mOhm drain-source resistance at 10V. Typical gate charge is 15.7nC at 10V, with 951pF input capacitance at 15V. Maximum power dissipation is 25W, operating temperature range -55°C to 150°C.
Alpha & Omega AON6542 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN |
| Package Description | Dual Flat Package No Lead |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5 |
| Package Width (mm) | 6 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 30A |
| Maximum Gate Threshold Voltage | 2.2V |
| Maximum Drain Source Resistance | 5@10VmOhm |
| Typical Gate Charge @ Vgs | 15.7@10V|[email protected]nC |
| Typical Gate Charge @ 10V | 15.7nC |
| Typical Input Capacitance @ Vds | 951@15VpF |
| Maximum Power Dissipation | 25000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 6USE7 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha & Omega AON6542 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.