Alpha & Omega AON6920 technical specifications.
| Package/Case | DFN EP |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AON6920 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.