Alpha & Omega AON6922 technical specifications.
| Continuous Drain Current (ID) | 31A |
| Drain to Source Voltage (Vdss) | 25V |
| FET Type | 2 N-Channel |
| Input Capacitance | 2.34nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.2W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 3.8mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AON6922 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.