
The AON6924 is a 2 N-Channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 2.2W and a maximum drain to source voltage of 30V. The device is RoHS compliant and features a surface mount package with a maximum input capacitance of 1.56nF. It can handle a continuous drain current of 28A and has a maximum Rds on resistance of 5.2mR.
Alpha & Omega AON6924 technical specifications.
| Continuous Drain Current (ID) | 28A |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Input Capacitance | 1.56nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.2W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 5.2mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AON6924 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
