
The AON7200 is a surface mount N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a maximum power dissipation of 62W and a maximum drain to source voltage of 30V. The device has a continuous drain current of 40A and an input capacitance of 1.3nF. The AON7200 is packaged in a DFN package and is RoHS compliant.
Alpha & Omega AON7200 technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.3nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 62W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 8mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AON7200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
