
N-channel enhancement mode power MOSFET featuring a 30V drain-source voltage and 40A continuous drain current. This 8-pin DFN-A EP package, measuring 3x3x0.78mm, offers surface mount capability and a single quad drain triple source configuration. Key electrical characteristics include a maximum drain-source on-resistance of 5mΩ at 10V, typical gate charge of 27nC at 10V, and input capacitance of 1840pF at 15V. Maximum power dissipation reaches 36W, with an operating temperature range of -55°C to 150°C.
Alpha & Omega AON7202 technical specifications.
| Package/Case | DFN-A EP |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.78 |
| Seated Plane Height (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 40A |
| Maximum Drain Source Resistance | 5@10VmOhm |
| Typical Gate Charge @ Vgs | 27@10V|[email protected]nC |
| Typical Gate Charge @ 10V | 27nC |
| Typical Input Capacitance @ Vds | 1840@15VpF |
| Maximum Power Dissipation | 36000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 6USE7 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha & Omega AON7202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.