N-channel MOSFET, 150V drain-source voltage, 17A continuous drain current. Features 5 terminals with dual terminal positioning and a single element. Designed for efficient power switching applications.
Alpha & Omega AON7254 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alpha & Omega AON7254 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.