N-channel MOSFET, 60V drain-source voltage, 34A continuous drain current. Features 5 terminals with dual terminal position and a single element. Operates from -55°C minimum temperature.
Alpha & Omega AON7262E technical specifications.
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alpha & Omega AON7262E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.