
Surface mount N-channel MOSFET with 100V Drain-Source Voltage (Vdss) and 12.5A Continuous Drain Current (ID). Features low 66mΩ Rds On, 415pF input capacitance, and a maximum power dissipation of 3.1W. Operates across a wide temperature range from -55°C to 150°C. Packaged in DFN for efficient thermal management, supplied in cut tape for automated assembly. RoHS compliant.
Alpha & Omega AON7296 technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 12.5A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 415pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Rds On Max | 66mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AON7296 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
