Power Field-Effect Transistor, 40A I(D), 30V, 0.0105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DFN3X3EP, 8 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha & Omega AON7400AL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alpha & Omega AON7400AL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.