
N-channel power MOSFET featuring 30V drain-source voltage and 25A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low 17mΩ Rds On resistance and a maximum power dissipation of 3.1W. Designed for surface mount applications, it operates within a temperature range of -55°C to 150°C and comes in a 3x3mm DFN-8 package. Input capacitance is rated at 888pF, and the component is RoHS compliant.
Alpha & Omega AON7406 technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 25A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 888pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 17mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AON7406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
