
N-channel MOSFET transistor in a DFN package, designed for surface mounting. Features a maximum continuous drain current of 40A and a drain-to-source voltage of 20V. Offers a low on-resistance of 9.5mR and a maximum power dissipation of 29W. Operates across a wide temperature range from -55°C to 150°C, with an input capacitance of 4.195nF. Packaged in tape and reel for automated assembly.
Alpha & Omega AON7407 technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 4.195nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 29W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 29W |
| Radiation Hardening | No |
| Rds On Max | 9.5mR |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AON7407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
