
N-channel MOSFET transistor featuring 30V drain-source voltage and 50A continuous drain current. Surface mount component with 1.7mΩ maximum on-resistance and 2.994nF input capacitance. Operates across a wide temperature range from -55°C to 150°C, with a maximum power dissipation of 6.2W. RoHS compliant and supplied in cut tape packaging.
Alpha & Omega AON7418 technical specifications.
| Continuous Drain Current (ID) | 50A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 2.994nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.2W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 1.7mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AON7418 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
