
P-channel MOSFET featuring 20V drain-source voltage and 50A continuous drain current. Offers low on-resistance of 4.6mΩ (max) and a maximum power dissipation of 83W. This silicon, metal-oxide semiconductor FET is designed for surface mount applications with a DFN-8 package. Operating temperature range spans from -55°C to 150°C, with input capacitance at 4.55nF. RoHS compliant and available in cut tape packaging.
Alpha & Omega AON7421 technical specifications.
| Continuous Drain Current (ID) | 50A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 4.55nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 4.6mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AON7421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
