
The AON7422E is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 36W and is RoHS compliant. The device features a maximum drain to source voltage of 30V and a maximum continuous drain current of 40A. It also has a maximum input capacitance of 2.94nF and a maximum Rds on of 4.3mR.
Alpha & Omega AON7422E technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 2.94nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 36W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 4.3mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AON7422E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
