
High-performance N-channel MOSFET transistor designed for demanding applications. Features a low Rds On of 5mR and a continuous drain current capability of 50A, with a maximum drain to source voltage of 20V. Offers excellent thermal performance with a maximum power dissipation of 83W and an operating temperature range from -55°C to 150°C. Surface mountable with a typical input capacitance of 5.626nF, this RoHS compliant and lead-free component is supplied in cut tape packaging.
Alpha & Omega AON7423 technical specifications.
| Continuous Drain Current (ID) | 50A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 5.626nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 5mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AON7423 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
