
N-channel enhancement mode power MOSFET featuring 80V drain-source voltage and 24A continuous drain current. This surface-mount component is housed in a compact 3x3x0.78mm DFN-A EP package with 8 pins. It offers a low 30mΩ maximum drain-source resistance at 10V Vgs and a typical gate charge of 14.5nC. Operating temperature range spans from -55°C to 150°C.
Alpha & Omega AON7448 technical specifications.
| Package/Case | DFN-A EP |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.78 |
| Seated Plane Height (mm) | 0.8 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 80V |
| Maximum Gate Source Voltage | ±25V |
| Maximum Continuous Drain Current | 24A |
| Maximum Drain Source Resistance | 30@10VmOhm |
| Typical Gate Charge @ Vgs | 14.5@10VnC |
| Typical Gate Charge @ 10V | 14.5nC |
| Typical Input Capacitance @ Vds | 900@40VpF |
| Maximum Power Dissipation | 36000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 6USE7 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha & Omega AON7448 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.