
Alpha & Omega AON7458 technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Voltage (Vdss) | 250V |
| Input Capacitance | 370pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 33W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 560mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AON7458 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
