
Alpha & Omega AON7460 technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Voltage (Vdss) | 300V |
| Input Capacitance | 380pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 33W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 830mR |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AON7460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
