
N-channel enhancement mode power MOSFET featuring 30V drain-source voltage and 50A continuous drain current. This single-element transistor is housed in an 8-pin DFN EP package with a 3.3mm x 3.3mm footprint and 0.75mm maximum height. Key electrical characteristics include a 2mOhm maximum drain-source resistance at 10V and typical gate charge values of 45.4nC at 10V and 21.3nC at 4.5V. Surface mountable, it operates across a temperature range of -55°C to 150°C.
Alpha & Omega AON7528 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.3 |
| Package Width (mm) | 3.3 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 50A |
| Maximum Gate Threshold Voltage | 2.2V |
| Maximum Drain Source Resistance | 2@10VmOhm |
| Typical Gate Charge @ Vgs | 45.4@10V|[email protected]nC |
| Typical Gate Charge @ 10V | 45.4nC |
| Typical Input Capacitance @ Vds | 2895@15VpF |
| Maximum Power Dissipation | 83000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 6USE7 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha & Omega AON7528 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.