
N-Channel Power MOSFET, DFN-8 package, featuring 30V drain-source voltage and 30A continuous drain current. Offers a low 5mΩ Rds On resistance and 1.037nF input capacitance. Designed for surface mount applications with a maximum power dissipation of 3W and an operating temperature range of -55°C to 150°C. RoHS compliant.
Alpha & Omega AON7534 technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.037nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 5mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AON7534 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
