
The AON7702 is a surface mount SRFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a maximum power dissipation of 3.1W and a maximum drain to source voltage of 30V. The device has a continuous drain current of 36A and an on-resistance of 10mΩ. It is packaged in a DFN package and is RoHS compliant.
Alpha & Omega AON7702 technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 36A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 4.25nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 10mR |
| RoHS Compliant | Yes |
| Series | SRFET™ |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AON7702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
