
N-Channel Power MOSFET featuring 30V drain-source voltage and 9A continuous drain current. This surface-mount device offers a low on-resistance of 21mΩ maximum. Operating across a wide temperature range from -55°C to 150°C, it has a maximum power dissipation of 3.1W and an input capacitance of 888pF. The component is RoHS compliant and supplied in cut tape packaging.
Alpha & Omega AON7804 technical specifications.
| Continuous Drain Current (ID) | 9A |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Input Capacitance | 888pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 21mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AON7804 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
