
Surface mount N-channel MOSFET transistor with 30V drain-source voltage and 6A continuous drain current. Features low 14mΩ Rds On resistance and 542pF input capacitance. Operates from -55°C to 150°C with a maximum power dissipation of 3.1W. Packaged in DFN for efficient thermal management, supplied in cut tape. RoHS compliant for environmental responsibility.
Alpha & Omega AON7810 technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Input Capacitance | 542pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Rds On Max | 14mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AON7810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
