
The AON7820 is a 2 N-Channel MOSFET with a maximum operating voltage of 20V and a maximum power dissipation of 3.1W. It features a surface mount package and operates over a temperature range of -55°C to 150°C. The device is packaged in tape and reel for easy handling and is compliant with RoHS regulations.
Alpha & Omega AON7820 technical specifications.
| Package/Case | DFN |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | 2 N-Channel |
| Input Capacitance | 2.065nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AON7820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
