N-channel enhancement mode power MOSFET featuring a single element and five terminals. Operates across a wide temperature range from -55°C to 150°C. Designed for efficient power switching applications.
Alpha & Omega AONS21357 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alpha & Omega AONS21357 to view detailed technical specifications.
No datasheet is available for this part.