
Alpha & Omega AOP607 technical specifications.
| Package/Case | DIP |
| Continuous Drain Current (ID) | 3.4A |
| Drain to Source Voltage (Vdss) | 60V |
| FET Type | N and P-Channel |
| Input Capacitance | 540pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 56mR |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AOP607 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
