
Alpha & Omega AOT1608L technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 140A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 3.69nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333W |
| Mount | Through Hole |
| Rds On Max | 7.6mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOT1608L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
