
Alpha & Omega AOT20N60L technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Voltage (Vdss) | 600V |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 3.68nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 417W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 417W |
| Radiation Hardening | No |
| Rds On Max | 370mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOT20N60L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
