
Alpha & Omega AOT22N50L technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 22A |
| Drain to Source Voltage (Vdss) | 500V |
| Input Capacitance | 3.71nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 417W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 417W |
| Radiation Hardening | No |
| Rds On Max | 260mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOT22N50L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
