The AOT2606L is a power MOSFET with a maximum operating temperature range of -55°C to 175°C. It features a maximum power dissipation of 115W and a maximum drain to source voltage of 60V. The device has a continuous drain current rating of 72A and an on-resistance of 6.5mR. It is packaged in a TO-220 case and is mounted through a hole. The AOT2606L is RoHS compliant.
Alpha & Omega AOT2606L technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 72A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 4.05nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 115W |
| Mount | Through Hole |
| Rds On Max | 6.5mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOT2606L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.