
The AOT286L is a TO-220 packaged N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 70A and a drain to source voltage of 80V. The device is RoHS compliant and has a maximum power dissipation of 167W. It is packaged in a rail/Tube format for easy handling and mounting.
Alpha & Omega AOT286L technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 70A |
| Drain to Source Voltage (Vdss) | 80V |
| Input Capacitance | 3.142nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 6mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOT286L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.